G-N PLUS 100 GR | DOW CORNING
Lubricating compound Molykote G-N PLUS, tube with 100 g
Lubricating compounds, black, type DOW CORNING Molykote G-N PLUS.
For installation and running in of metal machine parts; Features: good anti-corrosive properties, low friction coefficient, prevents sliding jerks, frictional corrosion and scoring, high pressure absorption, facilitates dismantling. Application temperature range: –25 to +450 °C, to +630 °C with reduced air feed.
Type: Molykote G–N PLUS lubricating compound, tube with 100 g
Usage | corrosion protection | |
Version | Lubricant | |
Container | tube | |
Operational temperature | -25 °C to 450 °C | |
Contents | 100 g | |
Viscosity | pasty |
Country of origin | DE |
Customs tariff number | 34031980 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|