ZLDO1117K33TC | Diodes
Voltage regulator, 3.3 VDC, 1 A, positive, TO-252, ZLDO1117K33TC
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage regulator, ZLDO1117K33TC, DIODES
The ZLDO1117 is a low dropout positive adjustable or fixed mode regulator with 1 A output current capability.The ZLDO1117 has a 2% tolerance across the industrial temperature range and is guaranteed to have lower than 1.2 V dropout at full load current making it ideal to provides well-regulated outputs of 1.2 V to 5 V with input supply voltages up to 18 V.
Features
- Fast transient response
- Suitable for use with MLCC capacitors
- Built-in thermal shutdown circuit
- Good noise rejection
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 1 A | |
Input voltage AC | 2.7-18 V | |
Enclosure | TO-252 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |