28 01 200 | Knipex

Mounting pliers, L 200 mm, 197 g, 28 01 200

Order No.: 05L2695
EAN: 4003773044468
MPN:
28 01 200
2801200
Knipex
default L
Image may differ
Unit Price (€ / pc.)
28.4410 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
28.44 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4410 €
6 pcs.
25.5969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 28 01 200, Knipex

Features

  • Specially suitable for gripping and assembly work with a higer prehensile power
  • Knurled gripping surfaces
  • High grade special tool steel, forged, oil hardened
Technical specifications
Version mounting pliers
Jaw lenght 33 mm
ESD protection No
Weight 197 g
Length 200 mm
Cutting capicity (hard) 1.5 mm
Cutting capacity (medium-hard) 2.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw lenght
Weight
Cutting capacity (medium-hard)
Version
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw lenght
Weight
Cutting capacity (medium-hard)
Version
1000V Insulated
ESD protection
Mounting pliers, L 200 mm, 197 g, 28 01 200
Order No.:
 05L2695
Manufacturer:
 Knipex
Manufacturer SKU:
 28 01 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 28.44 € *
1 pcs.
28.4410 €
6 pcs.
25.5969 €
200 mm
33 mm
197 g
2.5 mm
mounting pliers
No
No
Mounting pliers, L 280 mm, 235 g, 28 81 280
Order No.:
 20L1705
Manufacturer:
 Knipex
Manufacturer SKU:
 28 81 280
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 33.92 € *
1 pcs.
33.9150 €
6 pcs.
30.5235 €
280 mm
70 mm
235 g
mounting pliers
No
No
Mounting pliers, L 200 mm, 187 g, 28 21 200
Order No.:
 20L1695
Manufacturer:
 Knipex
Manufacturer SKU:
 28 21 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 28.56 € *
1 pcs.
28.5600 €
6 pcs.
25.7040 €
200 mm
34 mm
187 g
mounting pliers
No
No
Mounting pliers, L 280 mm, 235 g, 28 71 280
Order No.:
 20L1700
Manufacturer:
 Knipex
Manufacturer SKU:
 28 71 280
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 32.01 € *
1 pcs.
32.0110 €
6 pcs.
28.8099 €
280 mm
76.5 mm
235 g
mounting pliers
No
No