CD74HCT10M96 | Texas Instruments
Logic gate, SO14, SMD, High Speed CMOS
Unit Price (€ / pc.)
0.3927 € *
Available: 2,450 pcs.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3927 €
25 pcs.
0.3689 €
150 pcs.
0.3332 €
500 pcs.
0.3070 €
1000 pcs.
0.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-speed CMOS logic, CD74HCT10M96, Texas Instruments
The CD74HCT10M96 is a high-speed CMOS logic triple 3-Input NAND gate. This product logic gate to achieve operating speeds similar to LSTTL gate with the low power consumption of standard CMOS integrated circuits.
Features
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
- Buffered inputs
Technical specifications
Output current | 4 mA | |
Input voltage | 5.5 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |