SR3PACKFU | Schneider Electric
Modular smart relay Zelio Logic - “discovery” pack - 10 I O - 100..240V AC
Unit Price (€ / pc.)
287.6706 € *
Available: 0 pcs.
Leadtime: On Request **
Modular smart relay Zelio Logic - "discovery" pack - 10 I O - 100..240V AC.
Technical specifications
Number of outputs | 4 | |
Number of inputs | 6 | |
Version | starter kit | |
Width | 71.2 mm | |
Height | 59 mm | |
Assembly | DIN rail | |
Depth | 90 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, octamethylcyclotetrasiloxane |
Sustainable | Yes |