Skip to content Skip to navigation menu

Log. Module compact SR2B121BD


Order No.: 06N4654

Manufacturer: Schneider Electric

Series: Zelio Logic

Manufacturer No.: SR2B121BD
3389110547542

EAN: 3389110547542


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €157.76 €136.00
2 €153.0272 €131.92
5 €148.4336 €127.96
in stock 2 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product SR2B121BD of Schneider Electric at Bürklin Elektronik!

Product specification

Technical features
Logic module
Rail mounting
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Schneider Electric
Series: Zelio Logic
Manufacturer number: SR2B121BD
3389110547542
Country of origin: France
Customs tariff number: 85371098

Product description

Logic Module Compact, SR2B121BD, SCHNEIDER

Compact smart relay Zelio Logic - 12 I O - 24 V DC - clock - display.

Technical Data

  • Cycle time: 6-90 ms
  • Protection rating: IP20/IP40
  • Input voltage: 24 VDC
  • Operating temperature: -40 °C to 70 °C


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6C_7A_7C-I
Substanz Lead, boron trioxide  , 7439-92-1, 1303-86-2  , 231-100-4, 215-125-8 

You might also be interested in these products: