Dummy plugs for cable junction boxes, type Lapp Kabel SKINDICHT BLK-M.
Dummy plug with metric thread; Material: Polystyrene, impact-resistant. Color: light gray, RAL 7035. Operating temperatures: –25 to +60 °C.
Technical attributes (type, size, thread length TL): 5200 6600, M12, TL 6.0 mm
Version | locking screw | |
Colour | light gray | |
Thread size | M12 | |
Length | 8 mm | |
Material | polystyrene | |
max. operating temperature | 60 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP54 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available