Dummy plugs for cable junction boxes, type MVS.
With metric thread, cross-recessed/slotted head combination, as dummy plug made of polyamide; Color: light-gray and black.
Technical attributes (type, rated size, thread length TL, cap dimensions D x H, color): 201, M20, TL 6.0, D 25, 4.0 mm, light–gray
Version | locking screw | |
Colour | light gray | |
Thread size | M20 | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available