1411257 | Phoenix Contact
Counter nut, PG11, 21 mm, silver, 1411257
Order No.: 60P6511
EAN: 4046356923903
MPN:
1411257
A-INL-PG11-N-S
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1411257, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads Pg11, Color: silver.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | PG11 | |
Length | 3 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
spanner size | 21 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |