Hirschmann Automation and Control

734032001 | Hirschmann Automation and Control

Counter nut, M8, 10 mm, silver, 734032001

Order No.:  50F2034
MPN:
734032001
ELST-M M8
Series:  ELST
EAN: 4099891200978
Hirschmann Automation and Control
default L
default S
Images may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 2,219 pcs.
Leadtime: 5 Weeks **
Total Price:
5.59 € *
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Corresponding M 8 lock nut

Type: ELST M, corresponding M 8 lock nut

Technical specifications
Version counter nut
Colour silver
Thread size M8
Material copper
max. operating temperature 70 °C
min. operating temperature -25 °C
spanner size 10 mm
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead