1411220 | Phoenix Contact
Counter nut, M63, 75 mm, black, 1411220
Order No.: 60P6496
EAN: 4046356923521
MPN:
1411220
A-INL-M63-P-BK
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1411220, Phoenix Contact
Counter nut, Material: PA, for threads M63x1.5, Color: black.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | M63 | |
Length | 8 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 75 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |