1411247 | Phoenix Contact
Counter nut, M50, 57 mm, silver, 1411247
Order No.: 60P6491
EAN: 4046356923798
MPN:
1411247
A-INL-M50-N-S
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1411247, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads M50x1.5, Color: silver.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | M50 | |
Length | 5 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
spanner size | 57 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181639 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |