1411253 | Phoenix Contact
Counter nut, M50, 55 mm, silver, 1411253
Order No.: 60P6494
EAN: 4046356923866
MPN:
1411253
A-INL-M50-S-S
Unit Price (€ / pc.)
20.5632 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Counter nut, 1411253, Phoenix Contact
Counter nut, Material: Stainless steel 1.4305, for threads M50x1.5, Color: silver.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | M50 | |
Length | 5 mm | |
Material | stainless steel | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
spanner size | 55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181639 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |