1411213 | Phoenix Contact
Counter nut, M12, 18 mm, black, 1411213
Order No.: 60P6470
EAN: 4046356923453
MPN:
1411213
A-INL-M12-P-BK
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1411213, Phoenix Contact
Counter nut, Material: PA, for threads M12x1.5, Color: black.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | M12 | |
Length | 5 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 18 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |