Skip to content Skip to navigation menu

Locator for contacts adia 4 mm


Order No.: 10P6855

Manufacturer: Molex GWConnect

Manufacturer No.: 936050078
93605-0078
8500.7932.0


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€312.3996

Price per piece(s) without VAT

€269.31

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936050078 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
4 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Manufacturer number: 936050078
93605-0078
8500.7932.0

Product description

MOLEX GWConnect 93605-0078 with Engenieering Part Number 8500.7932.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93605-0078, also known with Engenieering Part Number 8500.7932.0 on our website.

General Information about MOLEX GWConnect 93605-0078 (Engineering Part Number: 8500.7932.0)

  • Molex Part Number: 0936050078
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Hand Tool Locator for 4.00mm Contacts
  • Product Category: Application Tooling
  • Product Name: GWconnect
  • Engineering Number: 8500.7932.0

Technical Information and Product Attributes of MOLEX GWConnect 93605-0078 (Engineering Part Number: 8500.7932.0)

  • Function: Locator
  • Level of Automation: Manual
  • Tool Type: Handtool
  • Wire Size mm?: 4.00
  • Net Weight: 15.300/g
  • Packaging Type: Carton


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)