Skip to content Skip to navigation menu

LoRa click MIKROE-1997


Order No.: 74S7763

Manufacturer: MikroElektronika

Series: Click-Board

Manufacturer No.: MIKROE-1997

EAN: 8606015077345


  • https://shop.mikroe.com/click/wireless-connectivity/lora-rf

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€58.464

Price per piece(s) without VAT

€50.40

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-1997 of MikroElektronika at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: MikroElektronika
Series: Click-Board
Manufacturer number: MIKROE-1997
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Interface: UART,Power Supply: 3.3V or 5V,On-board modules: Microchip’s RN2483 Radio Modem,Applications: Automated Meter Reading, Home and Building Automation, M2M, IoT, Industrial Monitoring and Control,Key Features: Embeds LoRaWAN™ Class A protocol stack. Sub-GHz, 433/868 MHz European R&TTE Directive ,Key Benefits: ASCII command interface. More than 15 km range (rural and suburban); more than 5 km (urban),Compatibility: mikroBUS,Product Type: LoRa,Click board size: L (57.15 x 25.4 mm)

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)