SE-601-0D | Littelfuse
DC ground fault guard, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 240 V (AC), SE-601-0D
Unit Price (€ / pc.)
2,429.4564 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2,429.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,429.4564 €
DC GROUND-FAULT MONITOR 9-36 VDC SUPPLY
Technical specifications
Connection | screw connection | |
Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 24 V |
Download
Logistics
Country of origin | CA |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |