2N6073AG | Littelfuse

Littelfuse 2N6073AG

Order No.: 56P4347
EAN: 4099879032584
MPN:
2N6073AG
Series: 2N607
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.7854 €

Surface mount, 2N6073AG, Littelfuse

The 2N6073AG is a surface mount designed primarily for full-wave AC control applications, such as light dimmers, motor controls, heating controls and power supplies; or wherever full-wave silicon gate controlled solid-state devices are needed. Triac type thyristors switch from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering.

Features

  • Sensitive gate triggering uniquely compatible for direct coupling to TTL, HTL, CMOS and operational amplifier integrated circuit logic functions
  • All diffused and glass passivated junctions for greater parameter uniformity and stability
  • Small, rugged, thermopad construction for low thermal resistance
  • High heat dissipation and durability
Technical specifications
Number of pins 3
Version triac
On-State Voltage 2 V
Gate trigger voltage 2.5 V
Gate trigger current 5 mA
Enclosure TO-225
max. holding current 20 mA
max. operating temperature 110 °C
min. operating temperature -40 °C
Assembly THT
Rated current 4 A
Logistics
Country of origin MY
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes