0SPF020.T | Littelfuse
Fuse 10 x 38 mm, 20 A, F, 1 kV (DC), 20 kA breaking capacity, 0SPF020.T
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Solar protection fuse, 0SPF020.T, Littelfuse
This solar protection fuse has been specifically designed for the protection of photovoltaic (PV) systems. It can safely protect PV modules and conductors from reverse overcurrent conditions.
Features
- Meets UL and IEC photovoltaic standards
- Meets IEC 60269-6 electrical performance requirements
Applications
- Inverters
- Combiner boxes
- Battery charge controllers
Technical specifications
Version | melamine tube | |
Tripping characteristics | F | |
Breaking capacity | 20 kA | |
Design | 10 x 38 mm | |
Rated voltage (DC) | 1 kV | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |