INR18650 29E | Samsung
Lithium manganese-battery, 3.6 V, 2850 mAh, surface contact
Order No.: 26A6479
EAN: 4099891652418
MPN:
INR18650 29E
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | surface contact | |
diameter | 18.4 mm | |
Height | 65.02 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 2850 mAh | |
Rated voltage | 3.6 V | |
Technology | lithium manganese |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85076000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |