Skip to content Skip to navigation menu

Lithium manganese rechargeable battery, 2600 mA·h, 18650, Round cell


Order No.: 26A6476

Manufacturer: Samsung

Manufacturer No.: ICR18650-26JM


RoHS compliance not relevant
Hazardous substances, no express shipping possible
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.7362 €3.98
10 €4.3792 €3.68
50 €4.0698 €3.42
100 €3.808 €3.20
250 €3.57 €3.00
in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product ICR18650-26JM of Samsung at Bürklin Elektronik!

Product specification

Technical features
18.4 mm
Flat contact
18650
65 mm
3.6 V
General-purpose applications
2.6 Ah
18650
Lithium-Manganese
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Samsung
Manufacturer number: ICR18650-26JM
Country of origin: Korea, Republic of
Customs tariff number: 85076000

Product description

Lithium Manganese Accumulator, ICR18650-26JM, Samsung

The Samsung 26JM is a lithium ion cell designed for use in 18650 battery packs. It can operate a wide range of devices, including a portable side scanner, a portable side scanner or a technical data screen.

Samsung 18650-Batterien werden wegen ihrer Leistung und Sicherheit sehr geschätzt.



technical documents


Technical Data Sheets
EN
Safety Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)