Skip to content Skip to navigation menu

Linear choke, radial, 0.3 mH, 1.8 A


Order No.: 59P9016

Manufacturer: SCHURTER

Series: DLH

Manufacturer No.: DLO1-24-0004


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.4161

Price per piece(s) without VAT

€1.19

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  200
Multiple:  200

Inform yourself now about product DLO1-24-0004 of SCHURTER at Bürklin Elektronik!

Product description

DLO LINEAR CHOKE 1.8A 300µH

Product specification

Technical features
radial
10 mm
0.3 mH
±15 %
1.8 A
178 mΩ
Linear choke
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: SCHURTER
Series: DLH
Manufacturer number: DLO1-24-0004
Country of origin: Sri Lanka
Customs tariff number: 85045000

technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)