DLH-22-0008 | SCHURTER
Linear choke, THT, 0.02 mH, 7 A, DLH-22-0008
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Linear choke, DLH-22-0008, SCHURTER
The DLH-22-0008 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear choke
- Wire leads
- Open version without socket and chassis
Applications
- Smoothing RFI suppression choke
- RFI suppression choke
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Version | linear choke | |
Design | THT | |
Width | 13 mm | |
DC current | 7 A | |
DC resistance | 12 mΩ | |
Height | 24 mm | |
Inductance | 0.02 mH | |
Length | 23 mm | |
Tolerance | ±15 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |