The DLFL-0125-08D5 is a linear/saturating choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
Applications
Version | Linear/Saturating choke | |
Design | radial | |
Width | 40 mm | |
DC current | 8 A | |
DC resistance | 54 mΩ | |
Height | 30.8 mm | |
Inductance | 0.5 mH | |
Length | 40 mm |
Country of origin | CH |
Customs tariff number | 85045000 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available