NR12-001-3X230V | Eltako

Line voltage monitoring relay, 1 Form C (NO/NC), 250 V (AC), 10 A, 230 V (DC), 250 V (AC), NR12-001-3X230V

Order No.: 27G450
EAN: 4010312202524
MPN:
NR12-001-3X230V
Eltako
default L
Image may differ
Unit Price (€ / pc.)
52.0625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
52.0625 €

Line monitoring relays, type Eltako NR12.

For in-line installation on DIN rails, for monitoring the 230 VAC voltage between 1 to 3 outer conductors and neutral conductor, as well as of the phase sequence in rotary selector switch positions 2 Ph and 3 Ph, with LED display of correct input voltage; Contact: 1 x CO, electrically isolated. Rated breaking capacity: 10 A/250 VAC. Stand-by losses: 0.8 W. U1: 161 V release voltage and 185 V pick-up voltage. U2: 196 V release voltage and 206 V pick-up voltage. Duty cycle: 100%. Incandescent/ halogen lamp load on 230 V: 1600 W. Fluorescent lamp load, DUO circuit: 1600 VA. Ambient temperatures: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1 and EN 60669. Dimensions: W 18, D 58 mm.

Type: NR12-001-3x230V, line monitoring relay

Technical specifications
Connection screw connection
Contact type 1 Form C (NO/NC)
Breaking capacity 250 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 230 V
switching current 10 A
Coil voltage (AC) 250 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes