Unit Price (€ / pc.)
272.4029 € *
Available: 0 pcs.
Leadtime: On Request **
Limit value switches, type 857-531.
With analog input, CO relay output and additional digital output for monitoring standard analog signals and reporting signal states that exceed a default threshold.
Type: 857-531, limit value switch
Technical specifications
Version | Limit value switch | |
Width | 6 mm | |
Weight | 38.6 g | |
Height | 97.8 mm | |
Length | 94 mm |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |