XCKD2121P16 | Schneider Electric

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP66/IP67, XCKD2121P16

Order No.: 06N4610
EAN: 3389110196894
MPN:
XCKD2121P16
3389110196894
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
51.1462 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
51.15 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1462 €
5 pcs.
48.0760 €
15 pcs.
46.2315 €
50 pcs.
44.1847 €
150 pcs.
42.3521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Position switch, XCKD2121P16, Schneider Electric

XCKD position switch roller plunger plastic roller horizontal, 1 NC and 1 NO, snap action, M16 connection

Technical data

  • Design of the interface: without
  • Protection class (IP): IP66/IP67
  • Housing design: Cuboid
  • Height of the sensor: 65 mm
  • Length of the sensor: 30 mm
Technical specifications
Connection screw connection
Actuator roller plunger
Pin number 2 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP66/IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, 4,4'-isopropylidenediphenol
Variations
Actuator
Latching switching function
Pin number
Connection
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator
Latching switching function
Pin number
Connection
Degree of protection (IP)