Skip to content Skip to navigation menu

Light guide, sphärischen Kopf, 43.75 mm, PC glasklar


Order No.: 31G8836

Manufacturer: Mentor

Series: 1282.7

Manufacturer No.: 1282.7001
12827001


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.5355

Price per piece(s) without VAT

€0.45

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product 1282.7001 of Mentor at Bürklin Elektronik!

Product specification

Technical features
spherical
Front panel
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Mentor
Series: 1282.7
Manufacturer number: 1282.7001
12827001
Country of origin: Germany
Customs tariff number: 39269097

Product description

FOCs for front panels, type Mentor 1282../1292../1293.

Water-proof, for use with TOP LEDs; Material: PC crystal clear UL94. Degree of protection: IP 68. Dimensions: A 45 mm, B 46.5 mm with spherical and planar head, 45.4 mm with countersink head.

With spherical head, type 1282../1292../1293.

Einkopplung schräg (45°) mit Schutzart IP 68.

Technical attributes (type, mounting hole C, head diameter D, optical fiber diameter E, light coupling surface): 1282.7001, C 2.6 mm, D 3.2 mm, E 2.5 mm, 45 °



technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)