Skip to content Skip to navigation menu

Light guide, , 300 mm, PMMA glasklar, 10 mm


Order No.: 31G8814

Manufacturer: Mentor

Series: 1320.1

Manufacturer No.: 1320.1030
13201030


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€7.9135

Price per piece(s) without VAT

€6.65

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1320.1030 of Mentor at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Mentor
Series: 1320.1
Manufacturer number: 1320.1030
13201030
Country of origin: Germany
Customs tariff number: 39269097

Product description

Modular LED lighting systems, type Mentor M-Tube.

Modular system consisting of the FOC, 2 clamping sleeves, case with LED and additional case with LED double-sided light radiation, or bare housing only for mounting; Operating temperatures: –40 to +85 °C. Note: recommended constant current = approx. 100 mA (max. 140 mA).

FOC, type 1320.

With printed reflector for lateral deflection of the light beam; Material: PMMA UL94.

Technical attributes (type, length, diameter): 1320.1030, 300 mm, 10 mm



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)