1292.1501 | Mentor

Light guide 1292.1501

Order No.: 31G9002
EAN: 4099879018533
MPN:
1292.1501
Series: 1292.1
Mentor
default L
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 6,988 pcs.
Leadtime: 8 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Light guide, 1292.1501, Mentor

The 1292.1501 is a countersink single Light Guide recommended for use with R2 to R16 LEDs. The countersunk head allows the light guides to be mounted flush to the front panel.

Features

  • UL94 Flammability rating
  • 1 mm Thickness of front panel
Technical specifications
Version countersunk head
Assembly front plate
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Assembly
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Light guide, Senkkopf, 45 mm, PC glasklar
Order No.:
 31G8854
Manufacturer:
 Mentor
Manufacturer SKU:
 1292.1401
Available: 617 pcs. Leadtime: 2 Weeks **
Total Price: 10.95 € *
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
countersunk head
front plate
Light guide 1292.1501
Order No.:
 31G9002
Manufacturer:
 Mentor
Manufacturer SKU:
 1292.1501
Available: 6,988 pcs. Leadtime: 8 Weeks **
Total Price: 10.95 € *
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
countersunk head
front plate
Light guide 1292.1400
Order No.:
 39G1287
Manufacturer:
 Mentor
Manufacturer SKU:
 1292.1400
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.27 € *
100 pcs.
1.2733 €
countersunk head
front plate
Light guide, Senkkopf, 44.25 mm, PC glasklar
Order No.:
 31G8856
Manufacturer:
 Mentor
Manufacturer SKU:
 1292.1301
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.98 € *
1000 pcs.
0.9758 €
countersunk head
front plate
Light guide 1292.1601
Order No.:
 31G9000
Manufacturer:
 Mentor
Manufacturer SKU:
 1292.1601
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.09 € *
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
countersunk head
front plate