PM-L-45-P | Panasonic

Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-L-45-P

Order No.: 24G1140
EAN: 4099889430158
MPN:
PM-L-45-P
Series: PM-45
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
31.0828 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
31.08 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0828 €
5 pcs.
29.2145 €
15 pcs.
28.0959 €
50 pcs.
26.8464 €
150 pcs.
25.7278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optische Sensoren, PM-L-45-P, Panasonic

Panasonic PM-45 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts

FEATURES

  • Output Configuration: PNP
  • Protection Structure: IP64
  • Detection Range: 6 mm
  • Detection Type: Through Beam
Technical specifications
Connection cable connection
Activation time 0.02 ms
Version fork light barrier
Output PNP
Design L
Detecting distance 0.006 m
Switching logic light ON/dark ON
Degree of protection (IP) IP64
Voltage 5-24 VDC
Power supply 15 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Output
Version
Power supply
Detecting distance
Connection
Voltage
Activation time
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Output
Version
Power supply
Detecting distance
Connection
Voltage
Activation time
Degree of protection (IP)
Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-T-45-P
Order No.:
 24G1120
Manufacturer:
 Panasonic
Manufacturer SKU:
 PM-T-45-P
Available: 7 pcs. Leadtime: 4 Weeks **
Total Price: 31.08 € *
1 pcs.
31.0828 €
5 pcs.
29.2145 €
15 pcs.
28.0959 €
50 pcs.
26.8464 €
150 pcs.
25.7278 €
K
PNP
fork light barrier
15 mA
0.006 m
cable connection
5-24 VDC
0.02 ms
IP64
Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-Y-45-P
Order No.:
 24G1160
Manufacturer:
 Panasonic
Manufacturer SKU:
 PM-Y-45-P
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 32.37 € *
1 pcs.
32.3680 €
5 pcs.
30.4164 €
15 pcs.
29.2502 €
50 pcs.
27.9650 €
150 pcs.
26.7988 €
Y
PNP
fork light barrier
15 mA
0.006 m
cable connection
5-24 VDC
0.02 ms
IP64
Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-L-45-P
Order No.:
 24G1140
Manufacturer:
 Panasonic
Manufacturer SKU:
 PM-L-45-P
Available: 20 pcs. Leadtime: 2 Weeks **
Total Price: 31.08 € *
1 pcs.
31.0828 €
5 pcs.
29.2145 €
15 pcs.
28.0959 €
50 pcs.
26.8464 €
150 pcs.
25.7278 €
L
PNP
fork light barrier
15 mA
0.006 m
cable connection
5-24 VDC
0.02 ms
IP64
Fork light barrier, 0.006 m, NPN, 5-24 VDC, cable connection, IP64, PM-T45
Order No.:
 28G1504
Manufacturer:
 Panasonic
Manufacturer SKU:
 PM-T45
Available: 0 pcs. Leadtime: On Request **
Total Price: 31.08 € *
1 pcs.
31.0828 €
10 pcs.
28.5957 €
25 pcs.
26.0253 €
50 pcs.
23.6810 €
K
NPN
fork light barrier
15 mA
0.006 m
cable connection
5-24 VDC
0.02 ms
IP64