11.91.8.230.0000 | Finder
Light Dependent relay
Unit Price (€ / pc.)
99.6625 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Version | time switch | |
Display | Yes | |
Assembly | DIN rail | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |