5.49.205.018/1301 | RAFI

Aperture for signal lights, 5.49.205.018/1301

Order No.: 38G2512
EAN: 4099889271751
MPN:
5.49.205.018/1301
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0591 €

Corresponding translucent lenses, type 5.49.205.

Technical attributes (type, color): 5.49.205.018/1301, red

Technical specifications
Suitable for signal lights
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Aperture for signal lights, 5.49.205.018/1502
Order No.:
 38G2516
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.205.018/1502
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 1.06 € *
1 pcs.
1.0591 €
aperture
signal lights
Aperture for signal lights, 5.49.205.018/1002
Order No.:
 38G2518
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.205.018/1002
Available: 131 pcs. Leadtime: 5 Weeks **
Total Price: 1.43 € *
1 pcs.
1.4280 €
25 pcs.
1.2019 €
aperture
signal lights
Aperture for signal lights, 5.49.205.018/1402
Order No.:
 38G2514
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.205.018/1402
Available: 8 pcs. Leadtime: 8 Weeks **
Total Price: 1.06 € *
1 pcs.
1.0591 €
aperture
signal lights
Bezel, 18.2 mm, yellow
Order No.:
 13G0012
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.205.018/1400
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 1.63 € *
1 pcs.
1.6303 €
10 pcs.
1.5351 €
25 pcs.
1.3923 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
aperture
signal lights
Bezel, 18.2 mm, red
Order No.:
 13G0013
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.205.018/1300
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 1.63 € *
1 pcs.
1.6303 €
10 pcs.
1.5351 €
25 pcs.
1.3923 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
aperture
signal lights