WP1.2-12 | Long
Lead-battery, 12 V, 1.2 Ah, 97 x 43 x 53 mm, faston plug 4.8 mm
Order No.: 26A7009
EAN: 4099889875560
MPN:
WP1.2-12
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | Alarm systems, UPS systems, telecommunications, emergency lighting | |
Width | 43 mm | |
Weight | 575 g | |
Height | 53 mm | |
Length | 97 mm | |
max. operating temperature | 40 °C | |
min. operating temperature | -15 °C | |
Nominal capacity | 1.2 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |