8527600755 | EXIDE TECHNOLOGIES
Lead-battery, 12 V, 7.2 Ah, 152 x 66 x 100 mm, faston plug 4.8 mm
Unit Price (€ / pc.)
39.4009 € *
Available: 5 pcs.
Next delivery: 5 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
39.40 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4009 €
5 pcs.
36.4497 €
10 pcs.
33.8793 €
25 pcs.
31.7135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead accumulators, type Deutsche Exide Powerfit S300.
Maintenance-free, deep discharge-proof, extremely low gas emission, low self-discharge. Housing material to UL 94 V-2, corresponds to IEC 896-2.
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | safety power supply | |
Width | 66 mm | |
Weight | 2.5 kg | |
Height | 100 mm | |
Length | 152 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 7.2 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |