Lead accumulators, type Deutsche Exide Dryfit A500.
Gel technology, high performance.
With 4.8 mm solder tabs, type A502/506/508/512.
Connection | faston plug 4.8 mm | |
Usage | hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply | |
Width | 34 mm | |
Weight | 750 g | |
Height | 60 mm | |
Length | 134 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 3.5 Ah | |
Rated voltage | 6 V | |
Technology | lead |
Country of origin | PT |
Customs tariff number | 85072080 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available