8527600255 | EXIDE TECHNOLOGIES
Lead-battery, 12 V, 2.1 Ah, 178 x 35 x 65 mm, faston plug 4.8 mm
Unit Price (€ / pc.)
21.1344 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
5 pcs.
19.8730 €
15 pcs.
19.0995 €
50 pcs.
18.2546 €
150 pcs.
17.5049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead accumulators, type Deutsche Exide Powerfit S300.
Maintenance-free, deep discharge-proof, extremely low gas emission, low self-discharge. Housing material to UL 94 V-2, corresponds to IEC 896-2.
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | safety power supply | |
Width | 35 mm | |
Weight | 940 g | |
Height | 65 mm | |
Length | 178 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 2.1 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |