Skip to content Skip to navigation menu

Lead rechargeable battery, 18 A·h, 12 V, 181 mm


Order No.: 26A7672

Manufacturer: VISION

Manufacturer No.: CP1218D


RoHS compliance not relevant
Hazardous substances, no express shipping possible
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1
Multiple:  1

Inform yourself now about product CP1218D of VISION at Bürklin Elektronik!

Product specification

Technical features
-10 °C
60 °C
5.9 kg
Screw connection
181 mm
167 mm
77 mm
cyclic applications
12 V
18 Ah
Lead
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: VISION
Manufacturer number: CP1218D
Country of origin: Viet Nam

Product description

Lead accumulators, type Vision Cyclic.

For maintenance-free operation and cyclic applications, suitable for any installation position, made of impact resistant and break-proof plastic, excellent charging efficiency, low self-discharge



technical documents


Technical Data Sheets
EN
Safety Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (08.06.2011)
SVHC  Free