1242219 | H-Tronic
Lead accumulator charger, AL1600
Order No.: 26A8668
EAN: 4099891353032
MPN:
1242219
AL 1600
Unit Price (€ / pc.)
26.0610 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
5 pcs.
24.4902 €
15 pcs.
23.5620 €
50 pcs.
22.5148 €
150 pcs.
21.5747 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chargers, type H-Tronic AL1600.
For 6.0 V, 8.0 V and 12 V lead accumulators. High efficiency (up to 85 %) and electronic charge current control. Final charge voltage 6.9/9.2/13.8 V (selectable by means of slide switch); Charging current: max. 1.6 A. Operating voltage: 110 to 230 VAC/50 to 60 Hz. Dimensions: 93 x 65 x 59 mm. Weight: approx. 255 g.
Type: AL1600, charger
Technical specifications
Input voltage AC | 110-230 VAC | |
Charging current | 1.6 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |