J-Y(ST)Y 10X2X0,8 | Telecommunication Cables
Lead J-Y(ST)Y 10X2X08
Unit Price (€ / mtr.)
2.2610 € *
Available: 100 mtr.
Leadtime: 2 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2610 €
10 mtr.
2.0468 €
50 mtr.
1.8921 €
100 mtr.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead J-Y(ST)Y 10X2X08
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN VDE 0815 | |
Number of cores | 20 | |
Outer diameter | 13.1 mm | |
Colour | gray | |
Inner diameter | 0.8 mm | |
Cable material | copper, bright | |
Material | PVC | |
Temperature range (active) | -5 °C to 50 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |