1.74.505.501/1300 | RAFI

Light attachment, illuminable, waistband round, red, front ring silver, mounting Ø 22.3 mm, 1.74.505.501/1300

Order No.: 12G7902
EAN: 4099889249552
MPN:
1.74.505.501/1300
Series: RAFIX 22 QR
RAFI
default L
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 51 pcs.
Leadtime: 8 Weeks **
Total Price:
4.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.046 €

Lamp attachments with round collar, for lamp sockets series RAFIX 22QR

type: 1.74.505.501/1300

With translucent lens.

Lens Color red.

suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the lamp sockets.You can combine these as required by snapping them together. Degree of protection at the switchboard front: IP 65. Operating temperatures: - 25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV.

Technical specifications
Version light attachment
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22.3 mm
Installation height 9.4 mm
Installation depth 56.4 mm
Actuator colour red
Front ring colour silver
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G7002

Manufacturer SKU:

 5.00.070.083/0300

 

Available: 16 pcs. Next delivery: 10 pcs. on 2024-05-08 Leadtime: 5 Weeks **
13.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8397 €
10 pcs.
12.1737 €
50 pcs.
11.3526 €
150 pcs.
10.8528 €
500 pcs.
10.2935 €

Order No.:

 12G8702

Manufacturer SKU:

 5.05.800.064/0000

 

Available: 90 pcs. Leadtime: 8 Weeks **
3.14 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1416 €
10 pcs.
2.7727 €
100 pcs.
2.4395 €
250 pcs.
2.3443 €
1000 pcs.
2.1896 €

Order No.:

 12G8550

Manufacturer SKU:

 5.07.620.010/0000

 

Available: 79 pcs. Leadtime: 9 Weeks **
2.38 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3800 €
10 pcs.
2.0944 €
100 pcs.
1.8207 €
250 pcs.
1.7612 €
1000 pcs.
1.6422 €

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 29 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €

Order No.:

 12G7872

Manufacturer SKU:

 5.05.510.936/0000

 

Available: 142 pcs. Next delivery: 15 pcs. on 2024-05-24 Leadtime: 8 Weeks **
1.77 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7731 €
25 pcs.
1.5113 €
100 pcs.
1.3923 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
Variations
Actuator colour
Type of mounting
Version
Front ring colour
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Type of mounting
Version
Front ring colour
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated