Safety laboratory plugs, 4.0 mm, type Hirschmann T & M LAS S WS.
Compliant with IEC 61010. Touch-proof, with screw terminal for leads from 0.5 to 1.5 mm²; Cable outer diameter: max. 4.2 mm. Plug pin: 4.0 mm with lamella spring. 1000 V system. Contact material: nickel-plated copper beryllium. Insulating sleeve: PA 66. Rated voltage: 1000 VUC, CAT II. Rated current: 24 A. Operating temperatures: –15 to +70 °C.
Type: LAS S SW, blue
Connection | screw connection | |
Version | plug | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | blue | |
contact surface | nickel-plated | |
Length | 58 mm | |
Cable cross-section | 0.5-1.5 mm² | |
max. Cable diameter | 4.2 mm | |
Rated category | CAT II | |
Stackable | Yes |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available