P 6160 | PeakTech

Laboratory power supply, 30 VDC, outputs: 1 (30 A), 900 W, 200-240 VAC, P 6160

Order No.: 24K3532
EAN: 4250569403040
MPN:
P 6160
6160
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
291.9784 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
291.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.9784 €

Laboratory power supplies, type PeakTech 61.

Switching mode power supply for industrial applications, 3-digit voltage and current display, short-circuit/overload/thermal overload protection; Operating voltages: 200 to 240 VAC, 50/60 Hz. Output voltage: 1,0 to 30 VDC. Residual ripple: 50 mVpp. Safety: EN 61010-1. Dimensions: 214 x 87 x 336 mm. Weight: 2,9 kg.

Technical attributes (type, output current front/rear panel): 6160, 5.0/30 A

Technical specifications
Number of outputs 1
Output voltage DC 30 VDC
Output current 30 A
Width 336 mm
Input voltage AC 200-240 VAC
Height 87 mm
Power 900 W
Depth 214 mm
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Input voltage AC
Width
Output current
Height
Power
Output voltage DC
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Power
Output voltage DC
Number of outputs
Lab Power Supply 0-30 V/ 10 A DC
Order No.:
 24K3551
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 6226
Available: 4 pcs. Leadtime: 28 Weeks **
Total Price: 133.40 € *
1 pcs.
133.399 €
255 mm
110-240 VAC
78 mm
10 A
160 mm
300 W
30 VDC
1