FK 04 L AU / GN | SCHÜTZINGER

2.4 mm plug, solder connection, 0.5 mm², green, FK 04 L AU / GN

Order No.: 15F394
EAN: 4099889667271
MPN:
FK 04 L AU / GN
99016982
Series: FK 04
SCHÜTZINGER
default L
front L
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory plugs, 2.4 mm, type Schützinger FK 04 L.

With solder termination up to 0.5 mm² conductor cross-sections, for cable diameters up to 2.0 mm; Contact parts: gold-plated brass. Insulating sleeve: polyamide. Rated voltage: 33 VAC/70 VDC. Rated current: 12 A. Contact resistance: max. 2.0 mohm. Operating temperatures: - 25 to +90 °C.

With gold-plated contact parts, type FK 04 L Au/.

Technical attributes (type, insulating sleeve color): FK 04 L Au/GN, green

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 12 A
Touch safe No
diameter 2.4 mm
Colour green
contact surface gold-plated
Length 21 mm
Cable cross-section 0.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Connection
2.4 mm plug, solder connection, 0.5 mm², green, FK 04 L AU / GN
Order No.:
 15F394
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 04 L AU / GN
Available: 6 pcs. Leadtime: 2 Weeks **
Total Price: 2.48 € *
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6779 €
21 mm
green
2.4 mm
0.5 mm²
gold-plated
plug
30 VAC/60 VDC
12 A
solder connection
2.4 mm plug, solder connection, 0.5 mm², black, FK 04 L AU / SW
Order No.:
 15F390
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 04 L AU / SW
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 2.48 € *
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6779 €
21 mm
black
2.4 mm
0.5 mm²
gold-plated
plug
30 VAC/60 VDC
12 A
solder connection
2.4 mm plug, solder connection, 0.5 mm², gray, FK 04 L AU / GR
Order No.:
 15F395
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 04 L AU / GR
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.30 € *
10 pcs.
2.2967 €
50 pcs.
2.1063 €
100 pcs.
1.9873 €
24 mm
gray
2.4 mm
0.5 mm²
gold-plated
plug
30 VAC/60 VDC
12 A
solder connection
2.4 mm plug, solder connection, 0.5 mm², white, FK 04 L AU / WS
Order No.:
 15F396
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 04 L AU / WS
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.30 € *
10 pcs.
2.2967 €
50 pcs.
2.1063 €
100 pcs.
1.9873 €
white
2.4 mm
0.5 mm²
gold-plated
plug
30 VAC/60 VDC
12 A
solder connection
2.4 mm plug, solder connection, 0.5 mm², red, FK 04 L AU / RT
Order No.:
 15F391
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 04 L AU / RT
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.30 € *
10 pcs.
2.2967 €
50 pcs.
2.1063 €
100 pcs.
1.9873 €
21 mm
red
2.4 mm
0.5 mm²
gold-plated
plug
30 VAC/60 VDC
12 A
solder connection
2.4 mm plug, solder connection, 0.5 mm², yellow, FK 04 L AU / GE
Order No.:
 15F393
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 04 L AU / GE
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.30 € *
10 pcs.
2.2967 €
50 pcs.
2.1063 €
100 pcs.
1.9873 €
24 mm
yellow
2.4 mm
0.5 mm²
gold-plated
plug
30 VAC/60 VDC
12 A
solder connection
2.4 mm plug, solder connection, 0.5 mm², blue, FK 04 L AU / BL
Order No.:
 15F392
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 04 L AU / BL
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.30 € *
10 pcs.
2.2967 €
50 pcs.
2.1063 €
100 pcs.
1.9873 €
24 mm
blue
2.4 mm
0.5 mm²
gold-plated
plug
30 VAC/60 VDC
12 A
solder connection