MZS 4 SW | Hirschmann Test & Measurement

Laboratory adapter, black, 30 V, 60 V

Order No.: 82F146
EAN: 4099889684681
MPN:
MZS 4 SW
973 599-100
Series: MZS 4
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 59 pcs.
Leadtime: 2 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.0107 €
50 pcs.
2.5347 €
250 pcs.
2.3800 €
1000 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapters, type MZS 4.

4.0 mm plug to 2.0 mm socket. Spring loaded plug and socket; Contact material: nickel-plated copper beryllium. Rated voltage: 60 VDC. Rated current: max. 6.0 A. Operating temperatures: –20 °C to +60 °C.

Type: MZS 4, black

Technical specifications
Version reducer adapter
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Colour black
contact surface nickel-plated
Rated category CAT O
Site (1) 4 mm plug
Site (2) 2 mm socket
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
Laboratory adapter, black, 30 V, 60 V
Order No.:
 82F146
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MZS 4 SW
Available: 59 pcs. Leadtime: 2 Weeks **
Total Price: 3.43 € *
1 pcs.
3.4272 €
10 pcs.
3.0107 €
50 pcs.
2.5347 €
250 pcs.
2.3800 €
1000 pcs.
2.1420 €
black
2 mm socket
nickel-plated
reducer adapter
30 VAC/60 VDC
6 A
CAT O
4 mm plug
Laboratory adapter, red, 30 V, 60 V
Order No.:
 82F148
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MZS 4 RT
Available: 23 pcs. Leadtime: 2 Weeks **
Total Price: 3.43 € *
1 pcs.
3.4272 €
10 pcs.
3.0107 €
50 pcs.
2.5347 €
250 pcs.
2.3800 €
1000 pcs.
2.1420 €
red
2 mm socket
nickel-plated
reducer adapter
30 VAC/60 VDC
6 A
CAT O
4 mm plug