Corresponding labels in self-adhesive clear strips
Type: L 10/52,
set of 60 labels
Version | label kit | |
Width | 52 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 30 g | |
Length | 10 mm | |
Depth | 1 mm |
Country of origin | DK |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available