PT-E110VP | Brother
Label Printer with AC Adaptor and Carry Case
Order No.: 07L6088
EAN: 4977766774956
MPN:
PT-E110VP
PTE110VPZG1
Unit Price (€ / pc.)
70.2100 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Labelling device, PT-E110VP, Brother
Portable handheld label printer for electrical and datacom installations.
Features
- 20 mm per second fast sprint speed
- QWERTY keyboard with one-touch keys for easy label creation
- 200 Electrical and Datacom symbols
- Prints up to 2 lines
Technical specifications
Resolution | 180 dpi | |
Version | Labeling machine | |
Width | 111 mm | |
Height | 204 mm | |
Length | 58 mm | |
Power supply | AC adapter, rechargeable battery |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |