Skip to content Skip to navigation menu

Label EBL052x030WE, 52.5 x 29.7 mm, 40 labels


Order No.: 14L9880

Manufacturer: Labelident

Series: EBL

Manufacturer No.: EBL052X030WE


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €5.3431 €4.49
10 €4.76 €4.00
in stock 80 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product EBL052X030WE of Labelident at Bürklin Elektronik!

Product specification

Technical features
Polyester
Machinery, systems, electrical equipment and components
52.5 mm
29.7 mm
Label
white
DIN-A4 sheet
-20 °C
100 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Labelident
Series: EBL
Manufacturer number: EBL052X030WE
Country of origin: Germany
Customs tariff number: 39191080

Product description

Self-adhesive polyester labels, type Labelident EBL.

On DIN-A4 sheet, for permanent tagging of machinery, systems, electrical equipment and components. High withstand capability to heat and moisture, strong adhesion on aluminum, stainless steel, glass, plastic etc; Properties: weatherproof, salt water-proof, resistant to many solvents, weak acids and caustic solutions. Foil thickness: 58 µm (±5.0 µm). Operating temperatures: –20 to +100 °C (briefly to +180 °C).

Technical attributes (type, size, labels/sheet): EBL052x030WE, 52.5 x 29.7 mm, 40 labels



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)