P 6226 | PeakTech

Lab Power Supply 0-30 V/ 10 A DC

Order No.: 24K3551
EAN: 4250569403705
MPN:
P 6226
6226
PeakTech
default L
front L
side L
back L
top L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Laboratory power supply, 30 VDC, outputs: 1 (5 A), 150 W, 220-240 VAC, P 6225 A
Order No.: 24K3549
Manufacturer: PeakTech
per pc. 90.9160 € *
*incl. VAT plus shipping costs

This switching mode power supply is ideal of its very handy shape and low weight for applications in the development and education area.

The current and voltage are adjusted by digital potentiometers, whereby both values can also be adjusted when the output sockets are switched off. By pressing the respective switch, the setting solution can be switched from 10mA to 100mA or 10mV to 1V.

The high visibility of the display, the easy operation and low weight, as well as the slim design are excellent conditions for use in education and service area.

•Blue LED display to show the output voltage - and current values

•Adjustable voltage range: 0 ~ 30 V, Current range: 0 ~ 10 A

•Voltage and current pre-selection with switchable output

•C.C. (Constant Current) and C.V. (Constant Voltage) mode with connected load

•Protection against short circuit, overload and overtemperature

•Automatic shutdown at short circuit as protection

•Safety: EN 61010-1

Technical specifications
Number of outputs 1
Output voltage DC 30 VDC
Output current 10 A
Width 78 mm
Input voltage AC 110-240 VAC
Height 160 mm
Power 300 W
Depth 255 mm
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Variations
Depth
Input voltage AC
Width
Output current
Height
Power
Output voltage DC
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Power
Output voltage DC
Number of outputs
Lab Power Supply 0-30 V/ 10 A DC
Order No.:
 24K3551
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 6226
Available: 4 pcs. Leadtime: 28 Weeks **
Total Price: 133.40 € *
1 pcs.
133.399 €
255 mm
110-240 VAC
78 mm
10 A
160 mm
300 W
30 VDC
1