Skip to content Skip to navigation menu

LTC1844ES5-1.8TRMPBF


Order No.: 40S9209

Manufacturer: Linear Technology

Manufacturer No.: LTC1844ES5-1.8#TRMPBF


MSL code: Unlimited

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €3.306 €2.85
100 €2.1692 €1.87
1000 €1.8908 €1.63
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LTC1844ES5-1.8#TRMPBF of Linear Technology at Bürklin Elektronik!

Product specification

Technical features
Fixed
-40 °C
125 °C
0.15
SMT
1
1
1
positive
1.8 VDC
SOT-23
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Linear Technology
Manufacturer number: LTC1844ES5-1.8#TRMPBF
Customs tariff number: 85423390

Product description

ULDO Regulator, LTC1844ES5-1.8#TRMPBF, Linear Technology

The LTC® 1844 Series are low noise VLDOTM (very low dropout) linear regulators designed for low power/portable applications. These regulators can operate from input voltages as low as 1.6V. Typical output noise is only 30 µVRMS and typical dropout for the LTC1844-3.3 is just 90 mV at the maximum load current of 150 mA, reducing to 30 mV at 50 mA. The internal P-channel MOSFET pass transistor requires no base current, allowing the device to draw only 35 µA during normal operation, independent of the dropout voltage and load current. The quiescent current falls to a negligible 10 nA during shutdown. Other features include high output voltage accuracy, excellent transient response, stability with ultralow ESR ceramic capacitors as small as 1µF, reverse-battery and reverse-current protection, short-circuit and thermal overload protection and output current limiting.

FEATURES

Technical Data

  • Temperature: -40°C to 125°C
  • Output current: 0.15 A
  • Output voltage range: 1.8 VDC


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)